MXO45 Series
MXO45 Series
MXO45 Series Bottom
MXO45 Series Top

MXO45-3C-40M000000

Digi-Key Part Number
110-MXO45-3C-40M000000-ND
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
MXO45-3C-40M000000
Supplier
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V - 14-DIP, 4 Leads (Full Size, Metal Can)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
40 MHz
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$3.85000$3.85
10$3.66200$36.62
50$3.47880$173.94
100$3.11270$311.27
500$2.92960$1,464.80
1,000$2.56340$2,563.40
2,500$2.43523$6,088.07
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
CTX784
MXO453C40M0000
MXO45-3C-40M0000
110-MXO45-3C-40M000000
MXO45-3C-40.0000
CTX784-ND
Standard Package50