350ALAA-622.080

DigiKey Part Number
CTX623CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350ALAA-622.080
Description
OSC VCXO 622.08MHZ PECL SMD
Customer Reference
Detailed Description
622.08 MHz VCXO PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
622.08 MHz
Function
Enable/Disable
Output
PECL
Voltage - Supply
3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.551" L x 0.354" W (14.00mm x 9.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-