
06TR4BA104DPR | |
|---|---|
DigiKey Part Number | 119-06TR4BA104DPRTR-ND - Tape & Reel (TR) 119-06TR4BA104DPRCT-ND - Cut Tape (CT) 119-06TR4BA104DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06TR4BA104DPR |
Description | TRIMMER 100K OHM 0.1W GW SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.58200 | $5.82 |
| 25 | $0.54360 | $13.59 |
| 50 | $0.51620 | $25.81 |
| 100 | $0.48980 | $48.98 |
| 250 | $0.45688 | $114.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.42004 | $315.03 |
| 1,500 | $0.39825 | $597.38 |
| 2,250 | $0.38599 | $868.48 |
| 3,750 | $0.37106 | $1,391.47 |
| 5,250 | $0.36152 | $1,897.98 |
| 7,500 | $0.35167 | $2,637.53 |
| 9,000 | $0.34673 | $3,120.57 |
| 18,000 | $0.32857 | $5,914.26 |
| 18,750 | $0.32753 | $6,141.19 |

