220AMA16R

220AMA16R

Digi-Key Part Number
CT3072-2-ND - Tape & Reel (TR)
CT3072-1-ND - Cut Tape (CT)
CT3072-6-ND - Digi-Reel®
Manufacturer
CTS Electrocomponents
Manufacturer Product Number
220AMA16R
Supplier
Description
SWITCH ROTARY DIP HEX 100MA 50V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Electrocomponents
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.150" (3.81mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.24000$2.24
10$2.17700$21.77
25$1.98000$49.50
100$1.72010$172.01
250$1.55880$389.70
500$1.45130$725.65
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.34380$1,343.80
3,000$1.21838$3,655.14
5,000$1.12880$5,644.00
Additional Resources
AttributeDescription
Other Names
CT3072-2
CT3072-1
CT3072-6
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
P36S103APEM Inc.1,591679-1955-ND$6.94000Similar