Tilt-05-B1

DigiKey Part Number
2539-Tilt-05-B1-ND
Manufacturer
Manufacturer Product Number
Tilt-05-B1
Description
DUAL-AXIS INCLINOMETER, UART
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 200Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
-
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
-
Bandwidth
200Hz
Voltage Rating
3.3 V ~ 17 V
Output Type
-
Interface
UART
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$80.00000$80.00
5$72.00000$360.00