CS-IM100-A-8-A1

DigiKey Part Number
2539-CS-IM100-A-8-A1-ND
Manufacturer
Manufacturer Product Number
CS-IM100-A-8-A1
Description
INERTIAL MEASUREMENT UNIT
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS485 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
RS485
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Mounting Type
Chassis Mount
All prices are in USD
Box
QuantityUnit PriceExt Price
1$625.00000$625.00
5$562.50000$2,812.50