



CVCO55CL-1100-1200 | |
|---|---|
DigiKey Part Number | 744-1199-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-1100-1200 |
Description | VCO 1150MHZ 0-5V 12.7X12.7MM |
Customer Reference | |
Detailed Description | 1150MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 2 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1100 ~ 1200MHz | |
Frequency - Center | 1150MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 2 ±2 | |
Phase Noise Typ (dBc/Hz) | -104 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |


