2490MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2490MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic, Typ (dBc)
CVCO55 Series

CVCO55CC-2430-2550

DigiKey Part Number
744-1552-ND
Manufacturer
Manufacturer Product Number
CVCO55CC-2430-2550
Description
VCO 2490MHZ 0.3-4.7V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2490MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
2430 ~ 2550MHz
Frequency - Center
2490MHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0.3 V ~ 4.7 V
2nd Harmonic, Typ (dBc)
-20
Icc Max
40mA
Pushing (MHz/V)
2
Power (dBm)
5 ±2
Phase Noise Typ (dBc/Hz)
-106
Operating Temperature
-30°C ~ 70°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$35.12400$175.62
Manufacturers Standard Package