


CVCO55CC-1443-1523 | |
---|---|
DigiKey Part Number | 744-1487-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-1443-1523 |
Description | VCO 1483MHZ 1-11V 12.7X12.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1483MHz Center Frequency 1 V ~ 11 V Voltage Controlled Oscillator 2 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1443 ~ 1523MHz | |
Frequency - Center | 1483MHz | |
Voltage - Supply | 11.5V | |
Tuning Voltage (VDC) | 1 V ~ 11 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 29mA | |
Pushing (MHz/V) | 0.5 | |
Power (dBm) | 2 ±2 | |
Phase Noise Typ (dBc/Hz) | -118 | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $31.16400 | $155.82 |