


CVCO55CC-1370-1400 | |
|---|---|
DigiKey Part Number | 744-1483-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-1370-1400 |
Description | VCO 1385MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1385MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 2 ±2 dBm -25 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1370 ~ 1400MHz | |
Frequency - Center | 1385MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -25 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 2 ±2 | |
Phase Noise Typ (dBc/Hz) | -114 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $31.16400 | $155.82 |

