CVCO55CC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55CC SERIES
CVCO55 Series

CVCO55CC-1260-1400

DigiKey Part Number
744-1481-ND
Manufacturer
Manufacturer Product Number
CVCO55CC-1260-1400
Description
VCO 1330MHZ 0.5-12V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1330MHz Center Frequency 0.5 V ~ 12 V Voltage Controlled Oscillator 3 ±2 dBm -20 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
1260 ~ 1400MHz
Frequency - Center
1330MHz
Voltage - Supply
8V
Tuning Voltage (VDC)
0.5 V ~ 12 V
2nd Harmonic, Typ (dBc)
-20
Icc Max
25mA (Typ)
Pushing (MHz/V)
0.5
Power (dBm)
3 ±2
Phase Noise Typ (dBc/Hz)
-115
Operating Temperature
-30°C ~ 70°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$32.65000$32.65
5$31.16400$155.82
10$28.19600$281.96
25$26.71200$667.80
50$25.27500$1,263.75
Manufacturers Standard Package