CVCO55CC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55CC SERIES
CVCO55 Series

CVCO55CC-0444-0485

DigiKey Part Number
744-1471-ND
Manufacturer
Manufacturer Product Number
CVCO55CC-0444-0485
Description
VCO 464.5MHZ 0.3-4.7V 12.7X12.7
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
464.5MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator -5.0 ±1 dBm -20 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
444 ~ 485MHz
Frequency - Center
464.5MHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0.3 V ~ 4.7 V
2nd Harmonic, Typ (dBc)
-20
Icc Max
40mA
Pushing (MHz/V)
0.5
Power (dBm)
-5.0 ±1
Phase Noise Typ (dBc/Hz)
-118
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$35.09000$35.09
5$33.49600$167.48
10$33.05000$330.50
Manufacturers Standard Package