


CVCO55CC-0440-0505 | |
|---|---|
DigiKey Part Number | 744-1470-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-0440-0505 |
Description | VCO 472.5MHZ 0.3-4.7V 12.7X12.7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 472.5MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator -5.0 ±3 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 440 ~ 505MHz | |
Frequency - Center | 472.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 40mA | |
Pushing (MHz/V) | 0.2 | |
Power (dBm) | -5.0 ±3 | |
Phase Noise Typ (dBc/Hz) | -117 | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $33.49600 | $167.48 |

