CRBV55BE-2400-2670 | |
---|---|
DigiKey Part Number | CRBV55BE-2400-2670-ND |
Manufacturer | |
Manufacturer Product Number | CRBV55BE-2400-2670 |
Description | VCO 2535MHZ 1-17V 31.75X14.99MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2535MHz Center Frequency 1 V ~ 17 V Voltage Controlled Oscillator 2.5 ±2.5 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 2400 ~ 2670MHz | |
Frequency - Center | 2535MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 1 V ~ 17 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 38mA | |
Pushing (MHz/V) | 4 | |
Power (dBm) | 2.5 ±2.5 | |
Phase Noise Typ (dBc/Hz) | -97 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module Adapter, SMA F (3) | |
Size / Dimension | 1.250" L x 0.590" W (31.75mm x 14.99mm) | |
Height | 1.250" (31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.53000 | $105.53 |