
CPRO33-12.000 | |
|---|---|
DigiKey Part Number | 744-1229-ND |
Manufacturer | |
Manufacturer Product Number | CPRO33-12.000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Module Adapter, SMA M to F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Free Hanging | |
Package / Case | Module Adapter, SMA M to F | |
Size / Dimension | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.09000 | $64.09 |

