USD

Obsolete item.
cms-photo-not-available

CCWLAN-2BC-20-40.000

Digi-Key Part Number
CCWLAN-2BC-20-40.000-ND - Tape & Reel (TR)
Manufacturer
Crystek Corporation
Manufacturer Product Number
CCWLAN-2BC-20-40.000
Supplier
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Detailed Description
40MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crystek Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.205"" L x 0.134"" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.047"" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
40MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1,000