
017039 | ||
---|---|---|
Digi-Key Part Number | 017039-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 017039 | |
Description | CRYSTAL 19.4400MHZ | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 19.44 MHz Crystal | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | 017039 Quick Data Registration |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $2.16746 | $2,167.46 |
Attribute | Description |
---|---|
Other Names | 17039 |
Standard Package | 1,000 |