KL265-50U-SM-WD

DigiKey Part Number
4515-KL265-50U-SM-WDTR-ND - Tape & Reel (TR)
4515-KL265-50U-SM-WDCT-ND - Cut Tape (CT)
4515-KL265-50U-SM-WDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KL265-50U-SM-WD
Description
UVC LED 60MW
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 260nm ~ 270nm 7V 700mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KL265-50U-SM-WD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystal IS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
260nm ~ 270nm
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-10°C ~ 80°C (TC)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.81000$17.81
10$13.43300$134.33
100$11.28370$1,128.37
500$10.36260$5,181.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.78690$9,786.90
Manufacturers Standard Package