USD

ZC 0035BK

ZC 0035BK

Digi-Key Part Number
2720-ZC0035BK-ND
Manufacturer
Crown Matting Technologies
Manufacturer Product Number
ZC 0035BK
Supplier
Description
FLOOR FOAM BLACK 5'X3'
Detailed Description
Anti Fatigue, Anti-Static Floor Grounding Mat Foam Black 5' (1.52m) X 3' (0.91m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crown Matting Technologies
Series
Package
Box
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
5' (1.52m)
Width
3' (0.91m)
Thickness
0.38" (9.65mm)
Color
Black
Material
Foam
Features
Anti Fatigue, Anti-Static
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3918.10.2000
Price and Procurement