89890911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89890911

Digi-Key Part Number
966-1762-ND
Manufacturer
Manufacturer Product Number
89890911
Description
STANDARD MOTOR 3430 RPM 24V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Brushed DC Motor Standard 3430 RPM 104W Incremental 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Crouzet
Series
Package
Bulk
Product Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3430 RPM
Torque - Rated (oz-in / mNm)
41.07 / 290
Power - Rated
104W
Encoder Type
Incremental
Size / Dimension
Round - 2.488" Dia (63.20mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE, UL
Weight
3.6 lbs (1.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8501.10.6060
38 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$632.13000$632.13