
89890903 | ||
---|---|---|
Digi-Key Part Number | 89890903-ND | |
Manufacturer | ||
Manufacturer Product Number | 89890903 | |
Description | MOTOR 898900 - 48V 3800RPM ENCOD | |
Detailed Description | DC Motor 48VDC | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Crouzet | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | - | |
Voltage - Rated | 48VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 30 |