USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
82740402
82740402
Digi-Key Part Number
966-1741-ND
Manufacturer
Crouzet
Manufacturer Product Number
82740402
Supplier
Description
STANDARD MOTOR 4800 RPM 24V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Brushed DC Motor Standard 4800 RPM 30W 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
4800 RPM
Torque - Rated (oz-in / mNm)
5.66 / 40
Power - Rated
30W
Encoder Type
-
Size / Dimension
Round - 1.409"" Dia (35.80mm)
Diameter - Shaft
0.125"" (3.18mm)
Length - Shaft and Bearing
0.591"" (15.00mm)
Mounting Hole Spacing
0.984"" (25.00mm)
Termination Style
Solder Tab
Features
Noise Filter
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.441 lb (200.03 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 17

17 In Stock
Can ship immediately