8272000x

82720002

Digi-Key Part Number
966-1738-ND
Manufacturer
Crouzet
Manufacturer Product Number
82720002
Supplier
Description
STANDARD MOTOR 3500 RPM 24V
Detailed Description
Brushed DC Motor Standard 3500 RPM 3.2W - 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Package
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3500 RPM
Torque - Rated (oz-in / mNm)
0.991 / 7
Power - Rated
3.2W
Encoder Type
-
Size / Dimension
Round - 1.082" Dia (27.50mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
0.630" (16.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.154 lb (69.85 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.10.6060