81923001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81923001

Digi-Key Part Number
966-1195-ND
Manufacturer
Manufacturer Product Number
81923001
Description
POS DETECT 3/2 NC FREE HANGING
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
3/2 Normally Closed Position Detector Round (Pin Plunger) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
Package
Box
Product Status
Active
Type
Position Detector
Function
3/2 Normally Closed
Actuator Type
Round (Pin Plunger)
Operating Pressure
1 ~ 116PSI (0.1 ~ 8 bar)
Orifice Diameter
0.079" (2.00mm)
Fluid Type
Air, Inert Gas
Connection Method
Barbed Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Operating Force 16N
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Box
QtyUnit PriceExt Price
1$68.50000$68.50
10$65.60000$656.00
Additional Resources
AttributeDescription
Other Names
966-1195
81923001-ND
Standard Package1