81552001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81552001

Digi-Key Part Number
966-1307-ND
Manufacturer
Manufacturer Product Number
81552001
Description
SUB-BASE END ROD MOUNT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
- Sub-Base, End - Rod Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
Sub-Base, End
Function
-
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
-
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
Sequencer
Mounting Type
Rod Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.264 lb (119.75 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$96.75000$96.75
Additional Resources
AttributeDescription
Other Names
81552001-ND
966-1307
2266-81552001
Standard Package1