81550601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81550601

Digi-Key Part Number
966-1304-ND
Manufacturer
Manufacturer Product Number
81550601
Description
SHIFT REGISTER SUB-BASE MOUNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Shift Register - Sub-Base Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
Shift Register
Function
-
Actuator Type
-
Operating Pressure
30 ~ 116PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Approval Agency
-
Weight
0.154 lb (69.85 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$173.08000$173.08

Other Suppliers on Digi-Key

4In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
966-1304
81550601-ND
2266-81550601
Standard Package1