81529010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81529010

Digi-Key Part Number
966-1285-ND
Manufacturer
Manufacturer Product Number
81529010
Description
FLOW RESTRICT ONE-WAY FREE HANG
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
One-Way Flow Restrictor, Fixed - Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
Flow Restrictor, Fixed
Function
One-Way
Actuator Type
-
Operating Pressure
15 ~ 116PSI (1 ~ 8 bar)
Orifice Diameter
0.040" (1.00mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.018 lb (8.16 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$31.98000$159.90

Additional Resources
AttributeDescription
Other Names
2266-81529010
81529010-ND
966-1285
Standard Package1