cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81519340

Digi-Key Part Number
81519340-ND
Manufacturer
Manufacturer Product Number
81519340
Description
MINIATURE SOLENOIDE VALVE 815193
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
-
Function
-
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
-
Connection Method
-
For Use With/Related Products
-
Mounting Type
-
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$49.06000$245.30
Additional Resources
AttributeDescription
Standard Package1