81513065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513065

Digi-Key Part Number
966-1243-ND
Manufacturer
Manufacturer Product Number
81513065
Description
SUB-BASE DIN RAIL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Sub-Base DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
Sub-Base
Function
-
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
-
Connection Method
Push-In Connection for Tubing 6.00mm Dia
For Use With/Related Products
Control Valve
Mounting Type
DIN Rail
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
cUL, UL
Weight
0.121 lb (54.88 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$29.45000$29.45
10$26.32500$263.25
Additional Resources
AttributeDescription
Other Names
81513065-ND
2266-81513065
966-1243
Standard Package1