81512401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81512401

Digi-Key Part Number
966-1127-ND
Manufacturer
Manufacturer Product Number
81512401
Description
PNEUM POSITION DETECTOR W-WIRE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Box
Product Status
Active
Accessory Type
Position Detector
For Use With/Related Products
Pneumatic Amplifier
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Box
QtyUnit PriceExt Price
5$93.40000$467.00

Other Suppliers on Digi-Key

1In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
81512401-ND
966-1127
2266-81512401
Standard Package1