
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Crouzet | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Position Detector | |
For Use With/Related Products | Pneumatic Amplifier |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9032.81.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $94.99000 | $94.99 |
10 | $90.98800 | $909.88 |
Attribute | Description |
---|---|
Other Names | 81512201-ND 966-1126 2266-81512201 |
Standard Package | 1 |