81505320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81505320

Digi-Key Part Number
966-1233-ND
Manufacturer
Manufacturer Product Number
81505320
Description
AMPLIFIER RELAY NEG OUT SUB-BASE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Negative Output Amplifier Relay - Sub-Base Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Crouzet
Series
-
Package
Bulk
Product Status
Active
Type
Amplifier Relay
Function
Negative Output
Actuator Type
-
Operating Pressure
30 ~ 116PSI (2 ~ 8 bar)
Orifice Diameter
0.098" (2.50mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Input Pressure 1 ~ 4mb
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
3,000,000 Cycles
Approval Agency
-
Weight
0.331 lb (150.14 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.81.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$424.68000$424.68
Additional Resources
AttributeDescription
Other Names
81505320-ND
966-1233
Standard Package1