
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Crouzet | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9032.81.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $253.10000 | $253.10 |
Attribute | Description |
---|---|
Standard Package | 1 |