80-000535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80-000535

Digi-Key Part Number
80-000535-ND
Manufacturer
Critical Link LLC
Manufacturer Product Number
80-000535
Supplier
Description
KIT EXPANSION WI-FI-BT TIWI-R2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
MitySOM-335x series Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Critical Link LLC
Series
-
Package
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic
Frequency
2.4GHz
For Use With/Related Products
MitySOM-335x
Supplied Contents
Board(s), Cable(s), Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8473.30.1180
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$149.00000$149.00
Additional Resources
AttributeDescription
Other Names
-80-000535
80000535
Standard Package1