
M036-06-FF | ||
---|---|---|
Digi-Key Part Number | 3162-M036-06-FF-ND | |
Manufacturer | ||
Manufacturer Product Number | M036-06-FF | |
Description | ECONOMY COAXIAL CABLE | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 36.00" (914.40mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Crest Electronics | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | Antenna Jumper Cables |
HTML Datasheet | Antenna Jumper Cables |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
HTSUS | 8544.20.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.16000 | $4.16 |
Attribute | Description |
---|---|
Other Names | 3162-M036-06-FF |
Standard Package | 1 |