XMLAWT-02-0000-0000T5050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CreeLED, Inc.
In Stock: 0
Unit Price: $2.89104
Datasheet

Similar


CreeLED, Inc.
In Stock: 0
Unit Price: $2.89001

Parametric Equivalent


CreeLED, Inc.
In Stock: 21
Unit Price: $3.52000
Datasheet

XMLAWT-02-0000-0000T5050

DigiKey Part Number
XMLAWT-02-0000-0000T5050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XMLAWT-02-0000-0000T5050
Description
LED XLAMP COOL WHITE 6200K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XM-L White, Cool 6200K 2.9V 700mA 125° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
270lm (260lm ~ 280lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number