cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLV6D-FKB-CM1P1F1BB7D3D3

Digi-Key Part Number
SLV6D-FKB-CM1P1F1BB7D3D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLV6D-FKB-CM1P1F1BB7D3D3
Description
LED RED GREEN BLUE 6PLCC
Detailed Description
LED Indication - Discrete 6-SMD, J-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Tape & Reel (TR)
Product Status
Obsolete
Mounting Type
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.50mm L x 5.50mm W
Height (Max)
2.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package3,000