cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050BWT-K-B50EB0000-N0000001

Digi-Key Part Number
2138-JR5050BWT-K-B50EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050BWT-K-B50EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050BWT-K-B50EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050BWT-K-B50EB0000-N0000001
Description
JR5050B 6V K CLASS (5W)
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
421lm (Typ)
Flux @ 25°C, Current - Test
455lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.67V
Lumens/Watt @ Current - Test
201 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2.6°C/W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
100$0.71760$71.76
500$0.59280$296.40
1,000$0.53040$530.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.53040$1,060.80
4,000$0.43680$1,747.20
6,000$0.40560$2,433.60
Additional Resources
AttributeDescription
Other Names
2138-JR5050BWT-K-B50EB0000-N0000001TR
90-JR5050BWT-K-B50EB0000-N0000001TR-ND
90-JR5050BWT-K-B50EB0000-N0000001TR
Standard Package2,000