cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLY6D-FKC-CQR1R1H1BB7D3D3

Digi-Key Part Number
CLY6D-FKC-CQR1R1H1BB7D3D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLY6D-FKC-CQR1R1H1BB7D3D3
Description
LED RGB 6PLCC SMD
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 2.80mm W
Height (Max)
2.60mm
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.34000$510.00
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (5)
ManufacturerDigi-Key Part No.Substitute Type
CLY6D-FKC-CM1Q1G1BB7D3D3CreeLED, Inc.0CLY6D-FKC-CM1Q1G1BB7D3D3-ND$0.31960Direct
CLY6D-FKC-CMPQSGJBB7A363CreeLED, Inc.0CLY6D-FKC-CMPQSGJBB7A363-ND$0.30600Direct
CLY6C-FKC-CQR1Q1H1BB7D3D3CreeLED, Inc.0CLY6C-FKC-CQR1Q1H1BB7D3D3-ND$0.30600Direct
CLY6C-FKC-CM1P1G1BB7D3D3CreeLED, Inc.0CLY6C-FKC-CM1P1G1BB7D3D3-ND$0.28560Direct
CLY6C-FKC-CMPPRGJBB7A363CreeLED, Inc.0CLY6C-FKC-CMPPRGJBB7A363-ND$0.27200Direct