CLY6D-FKC-CK1N1D1BB7D3D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLY6D-FKC-CKNNQDGBB7A363

Digi-Key Part Number
CLY6D-FKC-CKNNQDGBB7A363-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLY6D-FKC-CKNNQDGBB7A363
Description
LED RGB 6PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
840mcd Red, 1350mcd Green, 248mcd Blue
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.7V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-PLCC
Size / Dimension
2.80mm L x 2.80mm W
Height (Max)
2.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,500$0.27692$1,799.98
Additional Resources
AttributeDescription
Standard Package6,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLY6D-FKC-CNP1ST1E1BB7D3D3CreeLED, Inc.38,891CLY6D-FKC-CNP1ST1E1BB7D3D3CT-ND$0.40000Direct