
JK3030AWT-P-U50EA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK3030AWT-P-U50EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-U50EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-U50EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-U50EA0000-N0000001 |
Description | LED J COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3.2V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 125lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.10100 | $1.01 |
100 | $0.08720 | $8.72 |
500 | $0.07854 | $39.27 |
1,000 | $0.07508 | $75.08 |
2,000 | $0.07344 | $146.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06757 | $337.85 |
10,000 | $0.06456 | $645.60 |
15,000 | $0.06286 | $942.90 |
25,000 | $0.06078 | $1,519.50 |
35,000 | $0.06000 | $2,100.00 |