USD

XLamp XR-E
XLamp XR-E
XRC, XRE Series Side
XRC, XRE Series Bottom
XREWHT-L1-0000-004E7
Digi-Key Part Number
XREWHT-L1-0000-004E7TR-ND - Tape & Reel (TR)
XREWHT-L1-0000-004E7CT-ND - Cut Tape (CT)
XREWHT-L1-0000-004E7DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
XREWHT-L1-0000-004E7
Supplier
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting series White, Warm 3000K 3.3V 350mA 90° 3529 (9073 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
54lm (52lm ~ 57lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
47 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
700mA
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.