USD

XLamp XR-C
XLamp XR-C
XRC, XRE Series Side
XRC, XRE Series Bottom
XRCWHT-L1-R250-00901
Digi-Key Part Number
XRCWHT-L1-R250-00901TR-ND - Tape & Reel (TR)
XRCWHT-L1-R250-00901CT-ND - Cut Tape (CT)
XRCWHT-L1-R250-00901DKR-ND - Digi-Reel®
Manufacturer
Cree Inc.
Manufacturer Product Number
XRCWHT-L1-R250-00901
Supplier
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting XLamp® XR-C White, Cool 3.5V 90° 3529 (9073 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Current - Test
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
69 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
500mA
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354"" L x 0.276"" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181"" (4.60mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

179 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
XRCWHT-L1-R250-00901-ND
XRCWHT-L1-R250-00901TR
Standard Package250