USD

XLamp XR-C
XRCWHT-L1-0000-007A1
Digi-Key Part Number
XRCWHT-L1-0000-007A1-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XRCWHT-L1-0000-007A1
Supplier
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting XLamp® XR-C White, Cool 5000K 3.5V 90° 3529 (9073 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
71lm (67lm ~ 74lm)
Current - Test
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
58 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3529 (9073 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354"" L x 0.276"" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.181"" (4.60mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000