XLamp-XP-E

XPEEPR-L1-0000-00C01

Digi-Key Part Number
XPEEPR-L1-0000-00C01TR-ND - Tape & Reel (TR)
XPEEPR-L1-0000-00C01CT-ND - Cut Tape (CT)
XPEEPR-L1-0000-00C01DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XPEEPR-L1-0000-00C01
Supplier
Description
XPE HE PHOTO RED LIGHT EMITTING
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting Color series Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Wavelength
660nm (650nm ~ 670nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
1.02A
Luminous Flux @ Current/Temperature
438mW (425mW ~ 450mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.71000$17.10
50$1.66140$83.07
100$1.53000$153.00
200$1.39140$278.28
500$1.30320$651.60
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.20001$1,200.01