Xlamp XP-E Torch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBTT-01-0000-00T80

Digi-Key Part Number
XPEBTT-01-0000-00T80TR-ND - Tape & Reel (TR)
XPEBTT-01-0000-00T80CT-ND - Cut Tape (CT)
XPEBTT-01-0000-00T80DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XPEBTT-01-0000-00T80
Supplier
Description
LED XLAMP XP-E TORCH WHT SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
6000K ~ 10500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
290lm (280lm ~ 300lm)
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
79 lm/W
CRI (Color Rendering Index)
65 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.64600$6.46
50$0.62760$31.38
100$0.57800$57.80
200$0.52565$105.13
500$0.49232$246.16
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.45000$450.00
Additional Resources
AttributeDescription
Other Names
XPEBTT-01-0000-00T80-ND
XPEBTT-01-0000-00T80CT
XPEBTT-01-0000-00T80TR
XPEBTT-01-0000-00T80DKR
Standard Package1,000