XLamp XM-L

XMLCTW-A0-0000-00C2AAAB1

Digi-Key Part Number
XMLCTW-A0-0000-00C2AAAB1TR-ND - Tape & Reel (TR)
XMLCTW-A0-0000-00C2AAAB1CT-ND - Cut Tape (CT)
XMLCTW-A0-0000-00C2AAAB1DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XMLCTW-A0-0000-00C2AAAB1
Supplier
Description
XLAMP XML COLOR LED RGB,W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting Color series Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue, White - Neutral (RGBW)
Wavelength
625nm Red, 528nm Green, 458nm Blue, 4000K White
Current - Test
350mA Red, 350mA Green, 350mA Blue, 350mA White
Voltage - Forward (Vf) (Typ)
2.25V Red, 3.3V Green, 3.1V Blue, 3.1V White
Lumens/Watt @ Current - Test
85 lm/W Red, 87 lm/W Green, 25 lm/W Blue, 83 lm/W White
Current - Max
1A Red, 1A Blue, 1A Green, 1A White
Luminous Flux @ Current/Temperature
67lm Red, 101lm Green, 27lm Blue, 90lm White
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" Dia x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.60000$9.60
10$9.12000$91.20
50$8.86080$443.04
100$8.16000$816.00
200$7.42080$1,484.16
500$6.95044$3,475.22
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.40003$6,400.03