XLamp XM-L

XMLAWT-00-0000-000LT50E4

Digi-Key Part Number
XMLAWT-00-0000-000LT50E4TR-ND - Tape & Reel (TR)
XMLAWT-00-0000-000LT50E4CT-ND - Cut Tape (CT)
XMLAWT-00-0000-000LT50E4DKR-ND - Digi-Reel®
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XMLAWT-00-0000-000LT50E4
Supplier
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Detailed Description
LED Lighting series White, Neutral 4500K 2.9V 700mA 125° 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Neutral
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
270lm (260lm ~ 280lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.72000$4.72
10$4.48400$44.84
50$4.35660$217.83
100$4.01200$401.20
200$3.82500$765.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.82499$3,824.99
Additional Resources
AttributeDescription
Other Names
XMLAWT000000000LT50E4
XMLAWT-00-0000-000LT50E4CT
XMLAWT-00-0000-000LT50E4DKR
XMLAWT-00-0000-000LT50E4TR
Standard Package1,000