USD

XHP70

XHP70A-01-0000-0D0HM235G

Digi-Key Part Number
XHP70A-01-0000-0D0HM235G-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XHP70A-01-0000-0D0HM235G
Supplier
Description
LED XLAMP XH-P70 WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting Xlamp® XHP70 White, Warm 3500K 3-Step MacAdam Ellipse 12V 1.05A 120° 2828 (7070 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1433lm (1380lm ~ 1485lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
80
Current - Max
2.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276"" L x 0.276"" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.182"" (4.62mm)
Thermal Resistance of Package
0.9°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order