USD

Obsolete item.
XHP35A-0

XHP35A-00-0000-0D00E20E5

Digi-Key Part Number
XHP35A-00-0000-0D00E20E5-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XHP35A-00-0000-0D00E20E5
Supplier
Description
LED XLAMP XHP35 NEU WHT 4000K
Detailed Description
LED Lighting Xlamp® XHP35 White, Neutral 4000K 11.3V 350mA 125° 1414 (3535 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
613lm (590lm ~ 635lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
11.3V
Lumens/Watt @ Current - Test
155 lm/W
CRI (Color Rendering Index)
68 (Typ)
Current - Max
1.05A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136"" L x 0.136"" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.115"" (2.93mm)
Thermal Resistance of Package
1.8°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000